- Home ›
- All Products›
- AST0720906
AST0720906
METZ CONNECT
Terminal block AST072 - 9 pole - Pitch 2.54mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST072 - 9 pole - Pitch 2.54mm
Search Keywords: AST0720906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0720906
-
Alias/AKA:ST07209HGNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$7.03
2,500
$3.71
3,750
$2.55
5,000 +
$2.50
Click for Quote
Log in
to unlock special pricing