- Home ›
- All Products›
- AST0720206
AST0720206
METZ CONNECT
Terminal block AST072 - 2 pole - Pitch 2.54mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST072 - 2 pole - Pitch 2.54mm
Search Keywords: AST0720206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0720206
-
Alias/AKA:ST07202HGNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
50
$0.878
250
$0.714
800
$0.682
1,600
$0.653
3,200
$0.626
5,600
$0.594
8,000
$0.579
10,400 +
$0.548
Click for Quote
Log in
to unlock special pricing