- Home ›
- All Products›
- AST0650404
AST0650404
METZ CONNECT
Terminal block AST065 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST065 - 4 pole - Pitch 5mm
Search Keywords: AST0650404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0650404
-
Alias/AKA:ST06504HDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
125
$2.20
250
$1.65
375
$1.54
500 +
$1.51
Click for Quote
Log in
to unlock special pricing