Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

AST0650204

Terminal block AST065 - 2 pole - Pitch 5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal block AST065 - 2 pole - Pitch 5mm
Search Keywords: AST0650204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: AST0650204
Alias/AKA: ST06502HDNN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Maximum Current Rating: 13 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AST0650204 RoHS compliant?
Yes, AST0650204 is RoHS compliant.
What is the lead time for AST0650204?
The standard lead time for AST0650204 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,944
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.060
250
$0.862
500
$0.823
1,000
$0.788
2,500
$0.755
5,000
$0.699
7,500
$0.697
10,000 +
$0.662
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!