- Home ›
- All Products›
- AST0610204
AST0610204
METZ CONNECT
Terminal block AST061 - 2 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST061 - 2 pole - Pitch 2.5mm
Search Keywords: AST0610204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0610204
-
Alias/AKA:ST06102HDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$1.718
2,500
$0.909
3,750
$0.640
5,000 +
$0.627
Click for Quote
Log in
to unlock special pricing