- Home ›
- All Products›
- AST0570502
AST0570502
METZ CONNECT
Terminal block AST057 - 5 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST057 - 5 pole - Pitch 7.5mm
Search Keywords: AST0570502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0570502
-
Alias/AKA:ST05705HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,250
$8.40
2,500
$4.29
3,750
$2.92
5,000 +
$2.86
Click for Quote
Log in
to unlock special pricing