- Home ›
- All Products›
- AST0551202
AST0551202
METZ CONNECT
Terminal block AST05 - 12 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST05 - 12 pole - Pitch 5mm
Search Keywords: AST0551202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0551202
-
Alias/AKA:ST05512HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,250
$15.18
2,500
$7.75
3,750
$5.28
5,000 +
$5.17
Click for Quote
Log in
to unlock special pricing