- Home ›
- All Products›
- AST0551102
AST0551102
METZ CONNECT
Terminal block AST05 - 11 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST05 - 11 pole - Pitch 5mm
Search Keywords: AST0551102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0551102
-
Alias/AKA:ST05511HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,250
$13.91
2,500
$7.11
3,750
$4.84
5,000 +
$4.74
Click for Quote
Log in
to unlock special pricing