- Home ›
- All Products›
- AST0550702
AST0550702
METZ CONNECT
Terminal block AST05 - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST05 - 7 pole - Pitch 5mm
Search Keywords: AST0550702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0550702
-
Alias/AKA:ST05507HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
125
$6.51
250
$4.01
375
$3.17
500 +
$3.11
Click for Quote
Log in
to unlock special pricing