- Home ›
- All Products›
- AST0550502
AST0550502
METZ CONNECT
Terminal block AST055 - 5 pole - Pitch 5mm black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST055 - 5 pole - Pitch 5mm black
Search Keywords: AST0550502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0550502
-
Alias/AKA:ST05505HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$2.80
300
$2.59
500
$2.56
1,000
$2.45
2,500
$2.39
5,000
$2.21
7,500
$2.18
10,000 +
$2.06
Click for Quote
Log in
to unlock special pricing