- Home ›
- All Products›
- AST0550202
AST0550202
METZ CONNECT
Terminal block AST055 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST055 - 2 pole - Pitch 5mm
Search Keywords: AST0550202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0550202
-
Alias/AKA:ST05502HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.376
250
$1.118
500
$1.068
1,000
$1.023
2,500
$0.980
5,000
$0.907
7,500
$0.895
10,000 +
$0.848
Click for Quote
Log in
to unlock special pricing