Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

AST0450404

Terminal block AST045 - 4 pole - Pitch 5mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal block AST045 - 4 pole - Pitch 5mm
Search Keywords: AST0450404
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    AST0450404
  • Alias/AKA:
    ST04504DDNC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    13 A
  • Wire Size:
    14-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AST0450404 RoHS compliant?
Yes, AST0450404 is RoHS compliant.
What is the lead time for AST0450404?
The standard lead time for AST0450404 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,480
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.55
100
$2.24
250
$2.00
500
$1.88
1,000
$1.78
2,500
$1.77
5,000
$1.64
7,500 +
$1.63
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!