Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

AST0410404

Terminal block AST041 - 4 pole - Pitch 2.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal block AST041 - 4 pole - Pitch 2.5mm
Search Keywords: AST0410404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: AST0410404
Alias/AKA: ST04104DDNN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Spring Cage
Mounting: Through Hole
Termination Method: Solder
Pitch: 2.5 mm
Number of Circuits: 4
Maximum Voltage Rating: 150 V
Maximum Current Rating: 8 A
Wire Size: 18-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AST0410404 RoHS compliant?
Yes, AST0410404 is RoHS compliant.
What is the lead time for AST0410404?
The standard lead time for AST0410404 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 231
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.408
100
$1.683
250
$1.574
500
$1.525
1,000
$1.476
2,500
$1.473
5,000
$1.469
7,500 +
$1.465
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!