- Home ›
- All Products›
- AST0271004
AST0271004
METZ CONNECT
Terminal block AST027 - 10 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST027 - 10 pole - Pitch 7.5mm
Search Keywords: AST0271004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0271004
-
Alias/AKA:ST02710HDNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,250
$12.58
2,500
$6.42
3,750
$4.37
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing