- Home ›
- All Products›
- AST0270804
AST0270804
METZ CONNECT
Terminal block AST027 - 8 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST027 - 8 pole - Pitch 7.5mm
Search Keywords: AST0270804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0270804
-
Alias/AKA:ST02708HDNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$10.06
2,500
$5.14
3,750
$3.50
5,000 +
$3.43
Click for Quote
Log in
to unlock special pricing