Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

AST0250404

Terminal block AST025 - 4 pole - Pitch 5mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal block AST025 - 4 pole - Pitch 5mm
Search Keywords: AST0250404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: AST0250404
Alias/AKA: ST02504HDNC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 V
Maximum Current Rating: 13 A
Wire Size: 14-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AST0250404 RoHS compliant?
Yes, AST0250404 is RoHS compliant.
What is the lead time for AST0250404?
The standard lead time for AST0250404 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,408
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.78
100
$2.03
250
$1.99
500
$1.98
1,000
$1.60
2,500
$1.59
5,000
$1.47
7,500 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!