- Home ›
- All Products›
- AST0241204
AST0241204
METZ CONNECT
Terminal block AST024 - 12 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST024 - 12 pole - Pitch 3.81mm
Search Keywords: AST0241204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0241204
-
Alias/AKA:ST02412HDNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$10.87
2,500
$5.55
3,750
$3.78
5,000 +
$3.70
Click for Quote
Log in
to unlock special pricing