- Home ›
- All Products›
- AST0240304
AST0240304
METZ CONNECT
Terminal block AST024 - 3 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST024 - 3 pole - Pitch 3.81mm
Search Keywords: AST0240304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0240304
-
Alias/AKA:ST02403HDNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$1.479
250
$1.202
500
$1.148
1,000
$1.099
2,500
$1.053
5,000
$0.974
7,500
$0.961
10,000 +
$0.911
Click for Quote
Log in
to unlock special pricing