- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- AST0211004
AST0211004
METZ CONNECT
Terminal block AST021 - 10 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal block AST021 - 10 pole - Pitch 2.5mm
Search Keywords: AST0211004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0211004
-
Alias/AKA:ST02110HDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:8 A
-
Wire Size:20-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$3.54
50
$3.17
100
$3.10
300
$3.03
500
$2.97
1,000
$2.93
2,500
$2.90
5,000 +
$2.74
Click for Quote
Log in
to unlock special pricing