- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- AST0210404
AST0210404
METZ CONNECT
Terminal block AST021 - 4 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST021 - 4 pole - Pitch 2.5mm
Search Keywords: AST0210404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0210404
-
Alias/AKA:ST02104HDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:8 A
-
Wire Size:20-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
478
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.33
100
$1.28
250
$1.25
500
$1.22
1,000
$1.19
2,500
$1.16
5,000
$1.08
7,500 +
$1.07
Click for Quote
Log in
to unlock special pricing