- Home ›
- All Products›
- AST0210304
AST0210304
METZ CONNECT
Terminal block AST021 - 3 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST021 - 3 pole - Pitch 2.5mm
Search Keywords: AST0210304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0210304
-
Alias/AKA:ST02103HDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$1.493
250
$1.213
500
$1.159
1,000
$1.109
2,500
$1.064
5,000
$0.984
7,500
$0.971
10,000 +
$0.919
Click for Quote
Log in
to unlock special pricing