- Home ›
- All Products›
- ASP1450622
ASP1450622
METZ CONNECT
6 Pole Horizontal Spring PCB terminal Block 5mm Pitch 13.5A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6 Pole Horizontal Spring PCB terminal Block 5mm Pitch 13.5A 250V
Search Keywords: ASP1450622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP1450622
-
Alias/AKA:SP14506HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
63
$4.14
125
$3.13
188
$2.91
250 +
$2.85
Click for Quote
Log in
to unlock special pricing