- Home ›
- All Products›
- ASP0840706
ASP0840706
METZ CONNECT
Terminal block ASP084 - 7 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP084 - 7 pole - Pitch 3.81mm
Search Keywords: ASP0840706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0840706
-
Alias/AKA:SP06407VGNF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$13.30
2,500
$6.79
3,750
$4.62
5,000 +
$4.53
Click for Quote
Log in
to unlock special pricing