- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ASP0840506
ASP0840506
METZ CONNECT
Terminal block ASP084 - 5 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP084 - 5 pole - Pitch 3.81mm
Search Keywords: ASP0840506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0840506
-
Alias/AKA:SP06405VGNF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$3.62
50
$3.24
100
$3.17
250
$3.12
500
$3.04
1,000
$2.99
2,500
$2.95
5,000 +
$2.90
Click for Quote
Log in
to unlock special pricing