- Home ›
- All Products›
- ASP0640406
ASP0640406
METZ CONNECT
Terminal block ASP064 - 4 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP064 - 4 pole - Pitch 3.81mm
Search Keywords: ASP0640406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0640406
-
Alias/AKA:SP06404VGNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$2.49
250
$1.87
375
$1.74
500 +
$1.71
Click for Quote
Log in
to unlock special pricing