- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ASP0640206
ASP0640206
METZ CONNECT
Terminal block ASP064 - 2 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP064 - 2 pole - Pitch 3.81mm
Search Keywords: ASP0640206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0640206
-
Alias/AKA:SP06402VGNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Number of Circuits:2
-
Maximum Current Rating:8 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,752
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$1.433
250
$1.002
500
$0.937
1,250
$0.879
2,500
$0.870
3,750
$0.861
5,000 +
$0.853
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT