- Home ›
- All Products›
- ASP0511106
ASP0511106
METZ CONNECT
Terminal block ASP051 - 11 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP051 - 11 pole - Pitch 2.5mm
Search Keywords: ASP0511106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0511106
-
Alias/AKA:SP05111VGNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,250
$14.46
2,500
$7.39
3,750
$5.03
5,000 +
$4.93
Click for Quote
Log in
to unlock special pricing