Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

ASP0510506

Terminal block ASP051 - 5 pole - Pitch 2.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal block ASP051 - 5 pole - Pitch 2.5mm
Search Keywords: ASP0510506
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    ASP0510506
  • Alias/AKA:
    SP05105VGNN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    2.5 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    150 V
  • Maximum Current Rating:
    5 A
  • Wire Size:
    20-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASP0510506 RoHS compliant?
Yes, ASP0510506 is RoHS compliant.
What is the lead time for ASP0510506?
The standard lead time for ASP0510506 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$6.36
2,500
$3.36
3,750
$2.31
5,000 +
$2.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!