Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

ASP0461222

Terminal block ASP046 - 12 pole - Pitch 5.08mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal block ASP046 - 12 pole - Pitch 5.08mm
Search Keywords: ASP0461222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    ASP0461222
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Termination Method:
    Spring Clamp
  • Pitch:
    5.08 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    16-28 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASP0461222 RoHS compliant?
Yes, ASP0461222 is RoHS compliant.
What is the lead time for ASP0461222?
The standard lead time for ASP0461222 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$6.76
25
$5.67
100
$5.25
300
$4.82
500
$4.81
1,000
$4.69
2,500
$4.57
5,000 +
$4.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!