- Home ›
- All Products›
- ASP0461122
ASP0461122
METZ CONNECT
Terminal block ASP046 - 11 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP046 - 11 pole - Pitch 5.08mm
Search Keywords: ASP0461122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0461122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
125
$8.38
250
$5.16
375
$4.08
500 +
$4.00
Click for Quote
Log in
to unlock special pricing