- Home ›
- All Products›
- ASP0451122
ASP0451122
METZ CONNECT
Terminal block ASP045 - 11 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP045 - 11 pole - Pitch 5mm
Search Keywords: ASP0451122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0451122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,250
$11.76
2,500
$6.01
3,750
$4.09
5,000 +
$4.01
Click for Quote
Log in
to unlock special pricing