- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ASP0451022
METZ CONNECT
ASP0451022
Terminal block ASP045 - 10 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal block ASP045 - 10 pole - Pitch 5mm
Search Keywords: ASP0451022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0451022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is ASP0451022 RoHS compliant?
Yes, ASP0451022 is RoHS compliant.
What is the lead time for ASP0451022?
The standard lead time for ASP0451022 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
125
$7.87
250
$4.84
375
$3.83
500 +
$3.76
Click for Quote
Log in
to unlock special pricing