- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ASP0450622
METZ CONNECT
ASP0450622
Terminal block ASP045 - 6 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal block ASP045 - 6 pole - Pitch 5mm
Search Keywords: ASP0450622
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | ASP0450622 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is ASP0450622 RoHS compliant?
Yes, ASP0450622 is RoHS compliant.
What is the lead time for ASP0450622?
The standard lead time for ASP0450622 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,701
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$4.56
50
$3.77
100
$3.46
300
$3.09
500
$2.96
1,000
$2.83
2,500
$2.82
5,000 +
$2.81
Click for Quote
Log in
to unlock special pricing