- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ASP0450322
METZ CONNECT
ASP0450322
Terminal block ASP045 - 3 pole - Pitch 5mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | ASP0450322 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | Terminal Block |
| Mounting: | Cable Mount |
| Gender: | RCP |
| Termination Method: | Spring Clamp |
| Pitch: | 5 mm |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 200 V |
| Maximum Current Rating: | 10 A |
| Wire Size: | 16-28 AWG |
| Operating Temperature: | -40 to 105 °C |