- Home ›
- All Products›
- ASP0441022
ASP0441022
METZ CONNECT
Terminal block ASP044 - 10 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP044 - 10 pole - Pitch 3.81mm
Search Keywords: ASP0441022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0441022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
125
$7.98
250
$4.91
375
$3.89
500 +
$3.81
Click for Quote
Log in
to unlock special pricing