- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ASP0440622
ASP0440622
METZ CONNECT
Terminal block ASP044 - 6 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP044 - 6 pole - Pitch 3.81mm
Search Keywords: ASP0440622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0440622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$2.26
300
$2.17
500
$2.16
1,000
$2.12
2,500
$2.09
5,000
$1.96
7,500
$1.95
10,000 +
$1.85
Click for Quote
Log in
to unlock special pricing