Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

ASP0440522

Terminal block ASP044 - 5 pole - Pitch 3.81mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal block ASP044 - 5 pole - Pitch 3.81mm
Search Keywords: ASP0440522
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    ASP0440522
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    3.81 mm
  • Number of Circuits:
    53829
  • Maximum Voltage Rating:
    1303826V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    16-28 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASP0440522 RoHS compliant?
Yes, ASP0440522 is RoHS compliant.
What is the lead time for ASP0440522?
The standard lead time for ASP0440522 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
Minimum Order Quantity:
10
29 Weeks can ship 3/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.71
100
$2.39
250
$2.26
500
$2.17
1,000
$2.07
2,500
$1.95
5,000
$1.77
7,500 +
$1.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!