- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ASP0440422
METZ CONNECT
ASP0440422
Terminal block ASP044 - 4 pole - Pitch 3.81mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal block ASP044 - 4 pole - Pitch 3.81mm
Search Keywords: ASP0440422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0440422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is ASP0440422 RoHS compliant?
Yes, ASP0440422 is RoHS compliant.
What is the lead time for ASP0440422?
The standard lead time for ASP0440422 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
25
29 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
25
$2.55
100
$2.23
250
$2.00
500
$1.88
1,000
$1.78
2,500
$1.77
5,000
$1.63
7,500 +
$1.62
Click for Quote
Log in
to unlock special pricing