- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ASP0440222
ASP0440222
METZ CONNECT
Terminal block ASP044 - 2 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP044 - 2 pole - Pitch 3.81mm
Search Keywords: ASP0440222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0440222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Buy all 24 in-stock or the regular minimum order quantity of 25
Stock lot only:
24
Minimum Order Quantity:
25
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$1.144
25
$1.040
250
$0.923
500
$0.888
1,000
$0.853
2,500
$0.807
5,000
$0.736
7,500
$0.716
10,000 +
$0.668
Click for Quote
Log in
to unlock special pricing