- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ASP0431299-000
ASP0431299-000
METZ CONNECT
Conn Terminal Block F 12 POS 3.5mm RA Cable Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 12 POS 3.5mm RA Cable Mount 10A
Search Keywords: ASP0431299000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0431299-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$4.46
25
$4.05
100
$3.90
300
$3.81
500
$3.74
1,000
$3.68
2,500
$3.62
5,000 +
$3.57
Click for Quote
Log in
to unlock special pricing