- Home ›
- All Products›
- ASP0430922
ASP0430922
METZ CONNECT
Terminal block ASP043 - 9 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP043 - 9 pole - Pitch 3.5mm
Search Keywords: ASP0430922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0430922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$5.32
50
$4.32
100
$4.13
300
$3.95
500
$3.79
1,000
$3.69
2,500
$3.59
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing