- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ASP0430622
METZ CONNECT
ASP0430622
Terminal block ASP043 - 6 pole - Pitch 3.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal block ASP043 - 6 pole - Pitch 3.5mm
Search Keywords: ASP0430622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0430622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is ASP0430622 RoHS compliant?
Yes, ASP0430622 is RoHS compliant.
What is the lead time for ASP0430622?
The standard lead time for ASP0430622 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,690
Can Ship immediately
Minimum Order Quantity:
10
29 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
10
$2.39
50
$2.29
250
$2.18
500
$2.14
1,000
$2.09
2,500
$2.03
5,000 +
$1.89
Click for Quote
Log in
to unlock special pricing