- Home ›
- All Products›
- ASP0430522
ASP0430522
METZ CONNECT
Terminal block ASP043 - 5 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP043 - 5 pole - Pitch 3.5mm
Search Keywords: ASP0430522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0430522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
10
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
10
$3.52
100
$2.46
250
$2.25
500
$2.18
1,000
$2.17
2,500
$2.16
5,000
$2.15
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing