- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ASP0430422
METZ CONNECT
ASP0430422
Terminal block ASP043 - 4 pole - Pitch 3.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal block ASP043 - 4 pole - Pitch 3.5mm
Search Keywords: ASP0430422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0430422
-
Alias/AKA:SP04304VBNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is ASP0430422 RoHS compliant?
Yes, ASP0430422 is RoHS compliant.
What is the lead time for ASP0430422?
The standard lead time for ASP0430422 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
331
Can Ship immediately
Minimum Order Quantity:
25
29 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
25
$2.551
100
$2.233
250
$1.996
500
$1.879
1,000
$1.778
2,500
$1.773
5,000
$1.635
7,500 +
$1.631
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT