- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ASP0430222
ASP0430222
METZ CONNECT
Terminal block ASP043 - 2 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP043 - 2 pole - Pitch 3.5mm
Search Keywords: ASP0430222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0430222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
399
Can Ship immediately
Minimum Order Quantity:
25
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$2.151
250
$1.170
500
$1.093
1,000
$1.009
2,500
$0.977
5,000
$0.885
7,500
$0.883
10,000 +
$0.881
Click for Quote
Log in
to unlock special pricing