- Home ›
- All Products›
- ASP0251104
ASP0251104
METZ CONNECT
Terminal block ASP025 - 11 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP025 - 11 pole - Pitch 5mm
Search Keywords: ASP0251104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASP0251104
-
Alias/AKA:SP02511HDNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
125
$8.23
250
$5.07
375
$4.01
500 +
$3.93
Click for Quote
Log in
to unlock special pricing