- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- ASM01W0164-5G16
ASM01W0164-5G16
METZ CONNECT
ASM01W01, SMT, reel 13" solder pad/component side
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ASM01W01, SMT, reel 13" solder pad/component side
Search Keywords: ASM01W01645G16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ASM01W0164-5G16
-
Alias/AKA:SM01W01VXNN5G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3800 -
Type:Test Point
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Number of Contacts:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.1540
3,800
$0.1160
7,600
$0.1087
11,400
$0.1015
26,600
$0.0932
53,200
$0.0896
102,600
$0.0893
152,000 +
$0.0884
Click for Quote
Log in
to unlock special pricing