- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- AJT74B8814
METZ CONNECT
AJT74B8814
AJT74B, 8P/8C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | AJT74B8814 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1980 |
| Type: | RJ-45 |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 1.27 mm |
| Gender: | RCP |
| Number of Contacts: | 8 |