Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

AJT61A8815-1

4 Pair Punch Down No Color Rohs Compliant: Yes |Metz Connect AJT61A8815-1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
4 Pair Punch Down No Color Rohs Compliant: Yes |Metz Connect AJT61A8815-1
Search Keywords: AJT61A88151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: AJT61A8815-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.81 mm
Number of Contacts: 8
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AJT61A8815-1 RoHS compliant?
Yes, AJT61A8815-1 is RoHS compliant.
What is the lead time for AJT61A8815-1?
The standard lead time for AJT61A8815-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$1.240
10,000
$0.656
15,000
$0.451
20,000 +
$0.442
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!