- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- AJT52D8843
AJT52D8843
METZ CONNECT
AJT52D, 8P/8C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AJT52D, 8P/8C
Search Keywords: AJT52D8843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AJT52D8843
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
520
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
520
$4.61
1,040
$2.44
1,560
$1.72
2,080 +
$1.68
Click for Quote
Log in
to unlock special pricing